Filter Your Search
1 - 2 of 2 results
|
AT24C128-10TU-2.7
Atmel Corporation
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 3 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 10100DDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 500 nA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT24C128-10TU-2.7
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 1 MHz | EEPROM | ALSO OPERATES AT 0.4MHZ AT 2.7VMIN SUPPLY | 40 | 1000000 Write/Erase Cycles | 10100DDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | 64 words | SERIAL | 5 V | I2C | 6 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | unknown |