Filter Your Search
1 - 1 of 1 results
|
AT24C128N-10SC-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3.3 V | 400 kHz | EEPROM | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION 40 YEARS | 40 | 100000 Write/Erase Cycles | 10100DDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 500 nA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |