Parametric results for: AT24C128N-10SE-2.7 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c128n10se27
Select parts from the table below to compare.
Compare
Compare
AT24C128N-10SE-2.7
Atmel Corporation
Check for Price No Obsolete 131.072 kbit 8 16KX8 3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 10100DDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 500 nA 3 µA 5.5 V 2.7 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e0 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51