Filter Your Search
1 - 3 of 3 results
|
AT24C128N-10SU-1.8
Atmel Corporation
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 10100DDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 200 nA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
AT24C128N-10SU-1.8SL735
Atmel Corporation
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 10100DDR | 16000 | 16.384 k | SERIAL | I2C | 200 nA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | ATMEL CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AT24C128N-10SU-1.8
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 1 MHz | EEPROM | ALSO OPERATES AT 0.1MHZ AT 1.8VMIN SUPPLY | 40 | 1000000 Write/Erase Cycles | 10100DDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | 64 words | SERIAL | 5 V | I2C | 2 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | unknown | Microchip |