Filter Your Search
1 - 1 of 1 results
|
AT24C16A-10TI-2.7
Atmel Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |