Filter Your Search
1 - 2 of 2 results
|
AT24C16C-MAHM-E
Microchip Technology Inc
|
$0.4015 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES 1.7V AT 400 KHZ | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | EAR99 | 8542.32.00.51 | 2016-12-07 | Microchip | ||
|
AT24C16C-MAHM-E
Atmel Corporation
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 2.5 V | 1 MHz | EEPROM | ALSO OPERATES 1.7V AT 400 KHZ | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 | Microchip |