Filter Your Search
1 - 2 of 2 results
|
AT24C64D-CUM-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,40/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 850 µm | 2 mm | 1.5 mm | MICROCHIP TECHNOLOGY INC | VFBGA, BGA8,2X4,40/20 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT24C64D-CUM-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,40/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | BALL | 500 µm | BOTTOM | 850 µm | 2 mm | 1.5 mm | ATMEL CORP | VFBGA, BGA8,2X4,40/20 | compliant | EAR99 | 8542.32.00.51 | BGA | 8 |