Filter Your Search
1 - 10 of 183 results
|
AT24CM01-SHD-B
Atmel Corporation
|
$1.2500 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||
|
AT24CM01-XHD-B
Atmel Corporation
|
$1.3400 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||
|
AT24CM01-XHD-B
Microchip Technology Inc
|
$1.4888 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | Microchip | |||||||||
|
AT24CM01-SHD-T
Microchip Technology Inc
|
$1.5156 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | Microchip | |||||||||||
|
AT24CM01-SSHM-B
Atmel Corporation
|
$1.6039 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||
|
AT24CM01-SSHD-B
Microchip Technology Inc
|
$1.6439 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | ||||||||
|
AT24CM01-SHD-B
Microchip Technology Inc
|
$1.6659 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | Microchip | |||||||||||
|
AT24CM01-SSHM-T
Microchip Technology Inc
|
$1.6953 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | |||||||||
|
AT24CM01-XHD-T
Microchip Technology Inc
|
$1.7180 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | Microchip | |||||||||
|
AT24CM01-XHM-T
Microchip Technology Inc
|
$1.7180 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | Microchip |