Filter Your Search
1 - 2 of 2 results
|
AT24CSW010-UUM0B-T
Microchip Technology Inc
|
$0.1949 | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 1.8 V | 1 MHz | EEPROM | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | 8 words | SERIAL | 1.8 V | I2C | 800 nA | 1 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PBGA-B4 | e1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 330 µm | MICROCHIP TECHNOLOGY INC | WLCSP-4 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT24CSW010-UUM0B-T
Atmel Corporation
|
Check for Price | Transferred | 1.024 kbit | 8 | 128X8 | 1.8 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 330 µm | ATMEL CORP | VFBGA, | unknown | EAR99 | 8542.32.00.51 | Microchip |