Filter Your Search
1 - 2 of 2 results
|
AT25010A-10PU-2.7
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||
|
AT25010A-10PU-2.7
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 20 MHz | EEPROM | 2.7V TO 5.5V @ 10MHz | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 5 V | SPI | 3.5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | unknown | Microchip |