Filter Your Search
1 - 1 of 1 results
|
AT25010B-SSHL-B-899
Microchip Technology Inc
|
Check for Price | Active | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | SPI | 305 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 |