Filter Your Search
1 - 2 of 2 results
|
AT25040A-10TQ-2.7
Microchip Technology Inc
|
Check for Price | Not Recommended | EEPROM | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25040A-10TQ-2.7
Atmel Corporation
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 3 µA | 6 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | compliant | TSSOP | 0.170 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 |