Filter Your Search
1 - 1 of 1 results
![]() |
AT25160-10PC-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 2.1 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 500 nA | 5 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |