Filter Your Search
1 - 2 of 2 results
|
AT25160A-10TU-1.8
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.7 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 6 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
AT25160A-10TU-1.8
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 10MHZ WITH 2.7MIN AND AT 5MHZ WITH 1.8MIN SUPPLY | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 10 µA | 10 µA | 5.5 V | 4.5 V | CMOS | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | Microchip |