Filter Your Search
1 - 2 of 2 results
|
AT25320AN-10SU-1.8
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.7 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 7 µA | 10 µA | 5.5 V | 1.8 V | CMOS | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||
|
AT25320AN-10SU-1.8
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.7 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 6 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | unknown | Microchip | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | EAR99 | 8542.32.00.51 |