Filter Your Search
1 - 3 of 3 results
|
AT25320N-10SI-2.7T/R
Atmel Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2.1 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT25320N-10SI-2.7
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25320N-10SI-2.7
Atmel Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2.1 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 500 nA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip |