Filter Your Search
1 - 2 of 2 results
|
AT25640A-10TQ-2.7
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 13 µA | 7 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | unknown | ||||||||||||
![]() |
AT25640A-10TQ-2.7
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 7 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | 0.170 INCH, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | unknown | TSSOP | 8 | EAR99 | 8542.32.00.51 |