Filter Your Search
1 - 1 of 1 results
|
AT25640B-XHLHX-T
Microchip Technology Inc
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | SPI | 7 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip |