Filter Your Search
1 - 2 of 2 results
|
AT25F512B-MAH-T
Adesto Technologies Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 70 MHz | FLASH | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ADESTO TECHNOLOGIES CORP | SON | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-236, MO-252, UDNF-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
AT25F512B-MAH-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 70 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | SON | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-236, MO-252, UDNF-8 | 8 | unknown | EAR99 | 8542.32.00.51 |