Filter Your Search
1 - 1 of 1 results
|
AT25F512N-10SC-2.7
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 20 MHz | FLASH | 10000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |