Filter Your Search
1 - 2 of 2 results
|
AT25HP512C1-10CJ-1.8
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 2.7 V | 2 MHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | YES | Copper/Nickel/Gold (Cu/Ni/Au) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | SON, | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT25HP512C1-10CJ-1.8
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 2.7 V | 2 MHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | YES | Copper/Nickel/Gold (Cu/Ni/Au) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | compliant | EAR99 | 8542.32.00.51 |