Filter Your Search
1 - 3 of 3 results
|
AT25PE16-SHF-B
Dialog Semiconductor GmbH
|
$2.4318 | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 50 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | DIALOG SEMICONDUCTOR GMBH | compliant | ||||||
|
AT25PE16-SHF-B
Adesto Technologies Corporation
|
$2.4389 | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 50 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | compliant | SOIC-8 | EAR99 | 8542.32.00.51 | Adesto Technologies | ||
|
AT25PE16-SHF-B
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 50 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |