Filter Your Search
1 - 3 of 3 results
|
AT25PE20-SSHN-B
Renesas Electronics Corporation
|
$1.2720 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 12 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-N | SOIC-8 | compliant | Renesas Electronics | |||||
|
AT25PE20-SSHN-B
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 70 MHz | FLASH | IT ALSO OPERATES AT 3V NOMINAL SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | Adesto Technologies | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT25PE20-SSHN-B
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 70 MHz | FLASH | IT ALSO OPERATES AT 3V NOMINAL SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | DIALOG SEMICONDUCTOR GMBH | compliant |