Filter Your Search
1 - 2 of 2 results
|
AT25SF321B-SHB-B
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | e4 | 1 | 260 | NICKEL PALLADIUM GOLD | ADESTO TECHNOLOGIES CORP | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||||||||||||||||||||||||||||||||||||
|
AT25SF321B-SHB-B
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 25 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-W | SOIC-8 |