Filter Your Search
1 - 3 of 3 results
|
AT25XE021A-MAHN-T
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 70 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ADESTO TECHNOLOGIES CORP | UDFN-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||
|
AT25XE021A-MAHN-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 70 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | DFN | |||||
|
AT25XE021A-MAHN-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 70 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | DIALOG SEMICONDUCTOR GMBH | compliant |