Filter Your Search
1 - 3 of 3 results
|
AT25XE041B-MHNHR-T
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 85 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ADESTO TECHNOLOGIES CORP | UDFN-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||
|
AT25XE041B-MHNHR-T
Dialog Semiconductor GmbH
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 85 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | DIALOG SEMICONDUCTOR GMBH | UDFN-8 | compliant | |||||||||
|
AT25XE041B-MHNHR-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 85 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | R-PDSO-N8 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | RENESAS ELECTRONICS CORP | UDFN-8 | compliant | Renesas Electronics | DFN |