Filter Your Search
1 - 3 of 3 results
|
AT25XE041B-UUN-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 85 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 400 µm | 1.631 mm | 1.575 mm | DIALOG SEMICONDUCTOR GMBH | compliant | |||||||||
|
AT25XE041B-UUN-T
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 85 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 400 µm | 1.631 mm | 1.575 mm | ADESTO TECHNOLOGIES CORP | compliant | WLCSP-8 | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||
|
AT25XE041B-UUN-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 85 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 400 µm | 1.631 mm | 1.575 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | WLCSP |