Filter Your Search
1 - 2 of 2 results
|
AT25XE041D-SHN-T
Renesas Electronics Corporation
|
$0.4730 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 133 MHz | FLASH | ALSO OPERATES WITH 1.65V MIN @108MHZ FREQ | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 19 µA | 17.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | SOIC-W | compliant | Renesas Electronics | ||
|
AT25XE041D-SHN-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 133 MHz | FLASH | ALSO OPERATES WITH 1.65V MIN @108MHZ FREQ | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 19 µA | 17.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | DIALOG SEMICONDUCTOR GMBH | compliant |