Filter Your Search
1 - 2 of 2 results
|
AT25XE321D-MHN-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 133 MHz | FLASH | ALSO OPERATES AT 108MHZ @1.65V MINIMUM SUPPLY | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 50 µA | 16.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | RENESAS ELECTRONICS CORP | DFN | compliant | Renesas Electronics | ||
|
AT25XE321D-MHN-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 133 MHz | FLASH | ALSO OPERATES AT 108MHZ @1.65V MINIMUM SUPPLY | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 50 µA | 16.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | DIALOG SEMICONDUCTOR GMBH | compliant |