Filter Your Search
1 - 5 of 5 results
|
AT26DF161A-MU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ATMEL CORP | DFN | 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8 | 8 | MLF | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||||
|
AT26DF161A-SU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT26DF161-MU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 66 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ATMEL CORP | DFN | 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8 | 8 | MLF | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||||||
|
AT26DF161-SU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 8 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||
|
AT26DF161A-SSU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip |