Filter Your Search
1 - 2 of 2 results
|
AT27BV020-12JI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||
|
AT27BV020-12JIT/R
Atmel Corporation
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | OTP ROM | UNREGULATED BATTERY POWER SUPPLY RANGE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |