Filter Your Search
1 - 1 of 1 results
|
AT27C040-70RI
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 20.75 mm | 11.2 mm | ATMEL CORP | SOIC | 0.450 INCH, PLASTIC, SOIC-32 | 32 | unknown | EAR99 | 8542.32.00.71 |