Filter Your Search
1 - 2 of 2 results
|
AT27C080-10RCT/R
Atmel Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | OTP ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.77 mm | 20.75 mm | 11.15 mm | ATMEL CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AT27C080-10RC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.77 mm | 20.75 mm | 11.15 mm | ATMEL CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.71 |