Filter Your Search
1 - 4 of 4 results
![]() |
AT27C1024L-17DM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 170 ns | UVPROM MODULE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 47 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 52.45 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||
|
AT27C1024L-17DM2
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 170 ns | UVPROM MODULE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 200 µA | 35 µA | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||
![]() |
AT27C1024L-17DM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 170 ns | UVPROM MODULE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 47 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 52.45 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||
|
AT27C1024L-17DM2/883
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 170 ns | UVPROM MODULE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 200 µA | 35 µA | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 |