Filter Your Search
1 - 2 of 2 results
|
AT27C256R-25KM/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 200 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-J32 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.24 mm | 14.1 mm | 11.55 mm | ATMEL CORP | QFJ | WQCCJ, LDCC32,.5X.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||
|
AT27C256R-25KM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 200 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-J32 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 225 | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.24 mm | 14.1 mm | 11.55 mm | ATMEL CORP | QFJ | WQCCJ, LDCC32,.5X.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 |