Filter Your Search
1 - 1 of 1 results
|
AT27C4096-90JU-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |