Filter Your Search
1 - 2 of 2 results
|
AT27C512R-12LM/883
Teledyne e2v
|
Check for Price | No | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 20 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||
|
AT27C512R-12LM/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.92 mm | 13.97 mm | 11.43 mm | ATMEL CORP | unknown | 3A001.A.2.C | 8542.32.00.61 | QFJ | WINDOWED, CERAMIC, LCC-32 | 32 |