Filter Your Search
1 - 4 of 4 results
|
AT27C513-25PC
Microchip Technology Inc
|
Check for Price | No | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 12 ns | OTP ROM | COMMON | 1 | 1000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | ||||
|
AT27C513-25PC
Atmel Corporation
|
Check for Price | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | COMMON | 64000 | 65.536 k | 3-STATE | 100 µA | 40 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | DIP, DIP28,.6 | |||||||||
|
AT27C513-25PI
Microchip Technology Inc
|
Check for Price | No | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 20 ns | OTP ROM | COMMON | 1 | 1000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | |||
|
AT27C513-25PI
Atmel Corporation
|
Check for Price | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | COMMON | 64000 | 65.536 k | 3-STATE | 200 µA | 50 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | DIP, DIP28,.6 |