Filter Your Search
1 - 2 of 2 results
|
AT27C513R-15RC
Microchip Technology Inc
|
Check for Price | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | OTP ROM | COMMON | 1 | 2000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | ||||
|
AT27C513R-15RC
Atmel Corporation
|
Check for Price | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | COMMON | 64000 | 65.536 k | 3-STATE | 100 µA | 27 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | SOP, SOP28,.5 |