Filter Your Search
1 - 10 of 37 results
|
AT27C516-45JU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 45 ns | COMMON | 32000 | 32.768 k | 3-STATE | 100 µA | 30 µA | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
AT27C516-70JIT/R
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 524.288 kbit | 16 | 32KX16 | 5 V | 70 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | PLASTIC, LCC-44 | ||||||||||
|
AT27C516-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, LDCC44,.7SQ | LPCC | 44 | ||||
|
AT27C516-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, LDCC44,.7SQ | LPCC | 44 | |||
|
AT27C516-70VI
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 | TSOP1 | 40 | ||||
|
AT27C516-55JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 55 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, | LCC | 44 | |||||||||||||
|
AT27C516-55JIT/R
Atmel Corporation
|
Check for Price | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 55 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, | LCC | 44 | ||||||||||||
|
AT27C516-85VC
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 85 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | TSOP1, TSSOP40,.56,20 | TSOP1 | 40 | |||||
|
AT27C516-45JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 45 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, | LCC | 44 | |||||||||||||
|
AT27C516-85JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 85 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, | LCC | 44 |