Filter Your Search
1 - 8 of 8 results
|
AT27LV010A-90JI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 90 ns | OTP ROM | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | |||
|
AT27LV010A-90VC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 90 ns | OTP ROM | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | TSOP | 8 X 14 MM, PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | Microchip | |||||
|
AT27LV010A-90JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AT27LV010A-90VI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 90 ns | OTP ROM | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | TSOP | 8 X 14 MM, PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
AT27LV010A-90JC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 90 ns | OTP ROM | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AT27LV010A-90TC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 90 ns | OTP ROM | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AT27LV010A-90JIT/R
Atmel Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AT27LV010A-90TI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 90 ns | OTP ROM | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.71 |