Filter Your Search
1 - 10 of 133 results
|
AT27LV512A-90JU
Microchip Technology Inc
|
$3.3536 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27LV512A-90JU-T
Microchip Technology Inc
|
$3.7100 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | LCC-32 | ||||||||
|
AT27LV512A-12TI
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | CAN ALSO OPERATE WITH 5V SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 20 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | PLASTIC, TSOP-28 | TSOP | 28 | |||||||
|
AT27LV512R-30PC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 270 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 100 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | DIP, DIP28,.6 | DIP | 28 | ||||||||||
|
AT27LV512R-12JI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | QCCJ, LDCC32,.5X.6 | QFJ | 32 | |||||||
|
AT27LV512R-30LC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 270 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 100 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.25 mm | 13.97 mm | 11.43 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.61 | WQCCN, LCC32,.45X.55 | QFJ | 32 | ||||||||||
|
AT27LV512A-90JIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | QCCJ, | QFJ | 32 | ||||||||||||
|
AT27LV512R-25TCT/R
Atmel Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 270 ns | OTP ROM | 1 | 32000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | TSOP1, | TSOP | 28 | |||||||||||||||||
|
AT27LV512R-20PI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | DIP, DIP28,.6 | DIP | 28 | |||||||||
|
AT27LV512R-20JI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | QCCJ, LDCC32,.5X.6 | QFJ | 32 |