Parametric results for: AT28BV16-25TC under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at28bv1625tc
Select parts from the table below to compare.
Compare
Compare
AT28BV16-25TCT/R
Atmel Corporation
Check for Price Obsolete 16.384 kbit 8 2KX8 3.3 V 250 ns EEPROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm ATMEL CORP TSOP TSOP1, 28 unknown EAR99 8542.32.00.51
AT28BV16-25TC
Atmel Corporation
Check for Price No Obsolete 16.384 kbit 8 2KX8 3.3 V 250 ns EEPROM 10 YEARS DATA RETENTION NO YES 10 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 50 µA 8 µA 3.6 V 2.7 V CMOS COMMERCIAL NO 3 ms R-PDSO-G28 Not Qualified e0 3 70 °C 240 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm ATMEL CORP TSOP PLASTIC, TSOP-28 28 unknown EAR99 8542.32.00.51