Filter Your Search
1 - 2 of 2 results
|
AT28C010-20JIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT28C010-20JI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 200 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |