Parametric results for: AT28C010E-15PI under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28c010e15pi
Select parts from the table below to compare.
Compare
Compare
AT28C010E-15PI
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns EEPROM AUTOMATIC WRITE NO YES 100000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 3-STATE 128 words PARALLEL 5 V 200 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 10 ms R-PDIP-T32 Not Qualified e0 1 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 42.037 mm 15.24 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, DIP-32 32 unknown EAR99 8542.32.00.51