Filter Your Search
1 - 1 of 1 results
|
AT28C04F-25LC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 2 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 200 µs | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | EAR99 | 8542.32.00.51 |