Parametric results for: AT28C16-15DM/883 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28c1615dm883
Select parts from the table below to compare.
Compare
Compare
AT28C16-15DM/883
Atmel Corporation
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 150 ns EEPROM AUTOMATIC WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION = 10 YEARS NO YES 10 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 45 µA 5.5 V 4.5 V CMOS MILITARY NO 1 ms R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 32.15 mm 15.24 mm ATMEL CORP DIP DIP, DIP24,.6 24 unknown 3A001.A.2.C 8542.32.00.51