Filter Your Search
1 - 3 of 3 results
|
AT28C64B-15SC
Teledyne e2v
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.9 mm | 7.495 mm | TELEDYNE E2V (UK) LTD | SOIC-28 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT28C64B-15SCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | 0.300 INCH, PLASTIC, SOIC-28 | compliant | EAR99 | 8542.32.00.51 | SOIC | 28 | ||||||||||||||
|
AT28C64B-15SC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | compliant | EAR99 | 8542.32.00.51 | SOIC | 28 |