Filter Your Search
1 - 10 of 35 results
|
AT28C64B-20SJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT28C64B-20JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT28C64B-20TL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | TSOP1, | 28 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT28C64B-20JC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT28C64B-20SJT/R
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT28C64B-20JI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT28C64B-20TI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | TSOP1, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT28C64B-20TCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | TSOP1, | 28 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT28C64B-20PJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37.0205 mm | 15.24 mm | ATMEL CORP | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT28C64B-20SCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.51 |