Filter Your Search
1 - 1 of 1 results
|
AT28HC256-12UC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 60 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-CPGA-P28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA28(UNSPEC) | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.5 mm | 14 mm | ATMEL CORP | PGA | PGA, PGA28(UNSPEC) | 28 | compliant | EAR99 | 8542.32.00.51 |